Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
Summary

In summary, Harwin’s Datamate Mix-Tek range offers a multitude of configurations for signal, power, and coaxial connectors, which allows customers to design Datamate connector solutions that are specifically suited to their applications. Power contacts are rated up to 20A, 40A high-power, signal contacts handle 3A, and coaxial contacts provide 6GHz performance with a rating of 50 Ω. High reliability is achieved via turned contacts that are used in conjunction with Harwin's four-finger beryllium copper contact clips. The Mix-Tek connectors are available in a variety of wire and board ready configurations with a maximum of 50 low frequency contacts or 12 special (coaxial and power) contacts. Connectors can be mixed and matched with any combination of signal, power, and/or coaxial contacts.

PTM פורסם ב: