Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Datamate T-Contact Overview Slide 2

The current signal contact used on all Datamate variations is constructed from a 4-fingered Beryllium Copper female contact clip, housed inside a brass turned shell. The contact system gives superb performance, for both electrical and mechanical specifications, with environmental resistance to shock and vibration, and a temperature range up to 125°C. However, the contact is limited to 3.3 A max (25°C ambient) individually, or 3 A max when all contacts are electrically loaded.

PTM פורסם ב: