Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Associated Content
Summary

In summary, Harwin's Gecko-MT range combines the 1.25 mm pitch Gecko signal connector system with mixed technology layouts, adding 10 A power contacts to the range. They are the smallest and lightest mixed-layout connector currently available for high-performance applications. Gecko is the ideal choice when SWaP-C matters most. The connectors feature cable-to-board, board-to-board, and cable-to-cable configurations. Stainless steel jackscrews are available in both standard or reverse-fix, ensuring the security of connection in the most extreme environments. Lightweight metal hoods give additional cable protection and EMI/RFI shielding.

PTM פורסם ב: