Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Contact Systems

Typical 2.54 mm or 2 mm pitch industrial connector systems use two points of contact, which is adequate for stationary equipment and systems. These contacts are resistant to a certain amount of vibration to line up with the single-axis orientation of the contact beams. However, they are not as resistant to vibration in the other axis. The current rating is also rather limited, due to only two points of contact.

PTM פורסם ב: