Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
powerful
Harwin’s M300 series is a compact 3 mm pitch power connector system that performs under extreme conditions. Providing 10 A per contact in temperatures ranging between -65°C to +175°C while enduring shock at 100 g for 6 ms, this High-Reliability board-to-board and cable-to-board range features jackscrew security for the ultimate connection.
PTM פורסם ב: