Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
FH28-Slide12

The max rated current of 0.5A shown here is per pin, but when passing current through all of the contacts, current is reduced to 70%. Also note that the LCP material used for the housing and actuator meets the conditions required for a halogen-free product.

PTM פורסם ב: