Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Swing-Lock-Slide12

The DF61 connector series was developed to meet the market demands for a small, space saving, high lock strength and lance strength connector system. It features a 2.2mm pitch with a low profile mated height of 2.38mm and is a two position connector. The current rating is 4A using 22 AWG cable. The DF61 has high contact lance retention strength and is RoHS compliant.

PTM פורסם ב: