Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Installation

Shown here are the product features that were designed to help improve installation. The 2CCP dual direction allows for a total of 500 ft. cable span, resulting in fewer number of switches required, saving on both unit cost and wiring costs. The magnified tension window and clear markings make the system setup and rope tension maintenance faster. The optional rear conduit port allows the user to route wiring through the back of the unit for easier installation and elimination of looping cables. The design features a large wiring cavity for easier access to the contact blocks and the external mounting holes allow the installer to mount the unit without removing the front cover.

PTM פורסם ב: