Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Honeywell's NGC Series Limit Switch Slide 10

The NGC can also be used in aerial work platforms, Scissor lifts and mobile power equipment. The applications are very similar to the booms and cranes, to detect the stowed or extended position of the platform and the outriggers. They send a signal to the control panel that indicates if they are in a deployed position. The signal controls the power to the equipment, slowing it down or not allowing it to move. One to two switches are used in each outrigger and lift. These applications also require a robust product that performs well in challenging environments. The NEMA 1, 4, 12, 13 and IP67 seal ratings and -40°C low temperature rating allows the NGC to perform well in these environments.

PTM פורסם ב: