Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Image of Honeywell Sensing and Control SMART Arc CAN Position Sensors - Summary

In summary, Honeywell’s SMART Arc CAN position sensors use a ring magnet that allows easy integration in pinned joint applications. They have a non-contact design that reduces wear and tear, improves reliability and durability, and minimizes downtime. These cost-effective sensors eliminate unnecessary connections for installation and reduce installation steps/time and components. There is a flexible air gap tolerance of 5.25mm (0.21") between the sensor and the magnet that expands application use.

PTM פורסם ב: