Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
key feat app
Medium power LEDs are becoming more popular as the LED manufacturers’ ability to improve the Lumen per Watt efficacy continued to increase. These LEDs, especially 0.5 W LEDs, are chosen for applications where higher power LEDs are too expensive or require too much PCB area. Using more 0.5 W LEDs can also help to distribute the light intensity over the whole application rather than having only few very bright spots with 1 W LEDs. The recently available BCR320U/BCR420U linear LED driver family is dedicated to driving these medium power LEDs. They are suitable for applications where LED currents of 100 mA to 250 mA are used. These applications include architectural lighting, LED channel letter and signage for advertising, and LED strips for decorative lighting as well as retail display and refrigerator lighting. With no need for additional external components like inductors, capacitors and free wheeling diodes, the BCR320U/BCR420U LED driver series is a cost-efficient and PCB-area saving solution for driving medium power LEDs. All major LED suppliers offer LEDs in the medium power segment with types listed in this slide all having typical LED forward currents of 100 mA to 220 mA.
PTM פורסם ב: