Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Comparison of TLE4973

Shown here is a comparison of the TLE4973 with the TLI4971, the TLE4971, and the TLE4972. The main differences are: the supply voltage is 5 V instead of 3.3, it has only one overcurrent detection pin instead of two, and it offers a true single-ended output only. It also offers a single wire UART (DCDI) that allows for diagnostics in system programmability, and it does not require an external 20 V source to reconfigure the device. Finally, it has an Infineon CHIP ID in the EEPROM.

PTM פורסם ב: