Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
EN29A0QI-Slide4

In addition to being optimized for powering noise sensitive FPGA rails, such as transceivers and high-speed I/O, the EN29A0QI is an excellent choice for sensitive applications such as analog ADCs, RF applications such as Remote Radio Units, and wireless and wireline communications systems. The EN29A0QI can also be used in many other applications such as data centers, cloud servers, and storage equipment. It can even be used to generate an accurate and clean intermediate bus voltage of 3.3V from a 12V input. Generating a 3.3V intermediate bus voltage has advantages over direct 12V to Point-of-Load conversion since an intermediate bus allows for the use of smaller, lower cost, higher switching frequency Point-of-Load (POL) regulators.

PTM פורסם ב: