Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Summary

In summary, the EZ6301QI and the EZ6303QI multi-output PowerSoCs are triple output synchronous buck converters that integrate the inductor, digital controller, and power MOSFETs on one channel. The EZ6301QI provides an additional two 300 mA LDO linear regulators, and the EZ6303QI provides one 2.2 A buck and two 300 mA LDO regulators. The EZ6301QI and EZ6303QI are footprint-compatible, providing users with scalability. They come in a 4 x 7 x 1.85 mm package and only require 120 mm2 of total solution size including external passives, which helps save board space. Design with the EZ6301QI and the EZ6303QI is simple with minimal external components required and can help reduce the design cycle and get a system to market faster.

PTM פורסם ב: