Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
ISL8203-Slide2

The ISL8203M is a complete power supply in a package. Ideal for point of load (POL) applications where a step down voltage is required from a 3.3V or 5V source, the ISL8203M is capable of producing two independent outputs each rated at 3A. The Renesas modules integrate all of the main power components (controller, FETs and inductor) to offer a complete solution that provides a plug-and-play power supply. Utilizing a current mode control loop, it is possible to current-share the device, allowing the two outputs to be combined to a single 6A output. Offered in a small overmolded 9mm x 6.5mm QFN package, the ISL8203M provides a high power density design with minimal board space.

PTM פורסם ב: