Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
ISL8216-Slide12

In summary, the ISL8216M is a fully integrated module which requires minimal design effort. It can be used for a wide range of input voltage and output voltage conditions. The ISL8216M delivers a 4A output current in a small 15mm x 15mm footprint. Finally, the 100V absolute maximum rating and QFN packaging technology offer high reliability and operation without the need for fans or heat sinks and can be handled by automatic pick and place equipment.

PTM פורסם ב: