Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
ISL8500x-Slide3

The highly integrated buck regulators listed on this slide allow users to meet all POL requirements such as high reliability and efficiency as well as offering a high level of integration. The ISL85009, ISL85012 and ISL85014 are pin-compatible, highly efficient, and deliver up to 14A. In the applications that require up to 5A, Renesas offers the ISL85003 and ISL85005 that are pin-compatible.

PTM פורסם ב: