Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Slide7

The first generation eMMC product is JEDEC eMMC version 5.0 compliant and is fully compatible with previous eMMC standards. It uses 15 nm MLC NAND Flash for cost-effective and higher storage solution in embedded applications. A wide range of density is offered – all the way from 4 GB to 64 GB, while the 128 GB will be available late 2018. The maximum interface bandwidth supported is 400 MByte/s, since it can run Dual Data Rate at 200 MHz in a by 8 IO configuration. Host processor can select by 1 or by 4 or a by 8 IO configuration as well. Two industry standard package options are offered - one is a 153 ball BGA package and the other is a 100 ball BGA package. The eMMC device supports industrial temperature which is -40oC to 85oC, and all the eMMC devices are Automotive grade qualified, in other words they are all AEC-Q100 certified.

PTM פורסם ב: