Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Summary

In summary, the triple output power supply provides the customer with high-resolution, high accuracy and high stability, and supports over voltage, over temperature protection, they provide a serial or parallel mode, used to extend the voltage or current output capacity. Resolution reaches up to 1 mV/1 mA that it can meet the needs of a variety of applications and is a great choice for University or R&D departments and the manufacturer.

PTM פורסם ב: