Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Features and Advantages

The IT6502D is a single output programmable high power switching power supply. The specifications of this power supply are 80 V/60 A/800 W, with high output power, small size, and a thin body. It is equipped with standard RS232/USB/RS485 communication interface and rich SCPI communication commands making it convenient for the customer to set up an intelligent test platform. It supports master-slave connection, both desktop and system type features, and can provide a variety of solutions according to the design and test needs, making it the best choice for laboratory and production power supply.

PTM פורסם ב: