Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of ITECH IT9100 Series Power Meters - Built-In Abdundant Interfaces

The IT9121E power meters feature built-in GPIB/RS-232/USB/LAN interfaces without extra purchases, saving costs. The IT9100 power meter also offers a voltage range of 0 to 600V and a current range of 0 to 20A. For current measurements above 20A, a voltage input type current clamp or current sensor can be used. The IT9100 allows the user to select from 50mV to 2V (EX1) or 2.5V to 10V (EXT2) ranges.

PTM פורסם ב: