Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
APD-Slide7

The APD 51-way connector offers the same features as the 37-way solution. Furthermore it is available in 2 versions, standard and secondary lock for added security. The connector features up to 8 mechanical keys and visual color coding options for better mating identification and to avoid mis-mating. Standard coding colors are green, yellow, brown, and purple, consult for other possible colors. Applications include connector interface between chassis and cabin, signal and power transfer for lighting, steering, ventilation and engine sensors.

PTM פורסם ב: