Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Image of JAE AX01 Series Floating Board-to-Board Connector - Features

JAE’s AX01 series features floating tolerance of ±0.5mm in X-axis and Y-axis, two-point contact structure which ensures high conductivity reliability, with 8 Gbps+ and high-speed transmission compatible with PCIe Gen3 and 10GBASE-KR standards. The floating feature allows for multiple connectors to interface between a single set of boards and withstands vibration in applications.

PTM פורסם ב: