Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
Features

JAE’s MA01 Series features floating tolerance of ±0.5 mm in X-axis and Y-axis, two-point contact structure which ensures high conductivity reliability, with 8 Gbps+ and high-speed transmission compatible with PCIe Gen3 and 10GBASE-KR standards. The floating feature absorbs misalignments and excels where multiple connectors are used to interface between stacked boards and withstands high vibration applications.

PTM פורסם ב: