Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
MiniMM60-Slide4

The standard PCI Express Mini Card dimensions are 30.00mm × 50.95mm with thickness of 1.0mm (excluding components). The MM60 series connectors consist of two staggered rows on a 0.8 mm pitch. Each row has eight contacts, a gap equivalent to four contacts, then a further eighteen contacts.

PTM פורסם ב: