Safety Certified Capacitors are application specific high voltage capacitors that are designed to withstand AC voltage conditions and high voltage impulses. These capacitors shunt the energy from an impulse to ground, providing protection for the circuit as well as the end user. The capacitors offered by Johanson Dielectrics are rated 250VAC, and are certified to IEC 60384-14, IEC 60950, and UL 60950.