Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ACH-Slide7

The ACH wire-to-wire connector is currently available in a 2 circuit configuration. Both the plug and socket housing are molded in a UL94V0 PBT. The connector is rated at 2A AC/DC using a 28AWG wire, has a rating of 50V AC/DC and operates in a temperature range of -25°C to 85°C

PTM פורסם ב: