Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Product List
JMD-Slide2

Many applications require a high density, surface mount board-to-board connector. The solution, the board-to-board JMD series connector with a current rating of 0.5A AC/DC and a voltage rating of 50V AC/DC. The JMD series is molded in a 94V0 Polyamide with an operating temperature range of -25°C to 85°C. Also, the cantilever type contacts result in very smooth mating between plug and receptacle. This connector is supplied on embossed tape for use with automatic placement equipment.

PTM פורסם ב: