Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LEA Connector Series for LED Applications Slide 7

In summary, the LEA wire-to-board connector is a low profile, compact, two circuit connector system. Compact in size and with a 1.8 mm (0.071”) pitch the series uses SFH Series, 22 to 30 AWG contacts and the existing termination tooling. Secure, positive locking and reliable contact construction makes LEA connectors ideal for low current, low voltage conditions. The LEA is a RoHS compliant SMT product.

PTM פורסם ב: