Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LEB Connector Series for LED Applications Slide 5

Available in side-entry (right angle) only mounting configuration, the RoHS compliant, fully shrouded headers are 94V-0 rated and feature insertion guides for easy and secure insertion of the mating LEB housings. The copper alloy posts are reflow treated tin-plating over copper-underplating and are designed to prevent accidental removal of the pins that might result from distorted mating. Copper alloy, tin-plated reinforcement tabs offer strength and stability to the mounted headers. The SMT headers are packaged in embossed tape for automated placement equipment.

PTM פורסם ב: