Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
SHSR-Slide7

The IDC SR wire-to-board connector is available in 2 through 14 circuits and utilizes the SH series SMT board-mounted headers. The SR connectors are rated at 0.7A AC/DC using 30AWG wire, have a rating of 50V AC/DC and operate in a temperature range of -25°C to 85°C.

PTM פורסם ב: