Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
VL-Slide2

Many high current applications require design flexibility in a connector system to incorporate both wire-to-board and wire-to-wire connections without switching to a different connector series. The VL series, crimp-style connectors are offered in 2 to 12 varying circuit sizes with a 6.2 mm (.244”) pitch. These components incorporate both polarization and a secure locking feature.They are also designed to prevent contact stubbing / back-out when mated. This robust series is rated up to 20A AC/DC at 600V and has an operating temperature range of -25°C to 90°C.

PTM פורסם ב: