Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
TantCap-Slide12

Now to factor in a recommended voltage derating to optimize reliability up to the rated temperature. A component’s recommended application voltage up to rated temperature is the recommended steady state operating voltage for continuous operation and optimal reliability at rated temperature. In the example shown on this slide the 50V rated capacitor has a recommended 50% derating. Therefore, the device is recommended for applications of approximately 25V up to 85ºC.

PTM פורסם ב: