Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Polymer Capacitors for Auto Applications Slide 9

In summary, KEMETs polymer capacitors are most often selected for DC-DC converter applications requiring low ESR and 10’s to 100’s of microfarads of delivered capacitance for 1 V to 24 V power rails. The solid state design of polymer capacitors delivers stable capacitance and long life thus making them an ideal solution for automotive applications. Series options range from standard polymer designs to fully qualified AEC-Q200 designs for those applications that require automotive grade components. Today, polymer capacitor options are available for Infotainment, Advanced Driver Assistance and Chassis/Safety applications. Future designs are aimed at powertrain applications.

PTM פורסם ב: