Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Features

Kyocera offers the 6810 series in both right angle and vertical configurations up to 60 signal pins at 0.5 mm pitch. Rated voltage is 50 VDC and current up to 0.5 A. Versions rated high temperature (up to 125°C) and with ground pin are already available.

PTM פורסם ב: