Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
ECP3-Slide3

LatticeECP3 FPGAs have up to 16 bi-directional SERDES, twice the number of High-Quality SERDES compared to competitive devices in the mid-range category. Data speeds range from 150Mbps to 3.2Gbps. Lattice high-speed SERDES have been qualified for widely used wireless and wireline communication protocols, such as Serial RapidIO, CPRI, Gigabit Ethernet, SGMII, and PCI Express. Low-power LatticeECP3 SERDES consume only 110mW per channel at the full data speed of 3.2Gbps.

PTM פורסם ב: