Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
FHS-Slide5

The Minisens is powered by a 5V source and offers the capability to sense from 5A to 70A or more. Additionally, there are zero insertion losses and built-in isolation between the power and control electronics. With linearity better than 1.5% and low gain and offset drifts, this low-cost sensor can meet a wide variety of current-sensing requirements.

PTM פורסם ב: