Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
HO Series of Mid Range Current Transducers Slide 18

In summary, LEM’s HO-series of Mid range open-loop current transducers based on Hall-effect current sensing technology that measures AC, DC or pulsed currents with a nominal value of 40 to 250 Amps RMS, with a response time of 2.5 or 3.5 µs. The devices are programmable via a serial digital bit-sequence, generated by the system’s host microcontroller. Parameters that are user-programmable include reference voltage, over-current detection limits, fault reporting and low power mode. The HO series delivers its output as a scaled analog voltage; in most systems this will be converted to a digital value by an analog to digital converter (ADC) which requires a reference voltage. The designer can program the transducer to output a reference of 0.5, 1.5, 1.65 or 2.65 V on a dedicated pin. Alternatively, the HO-series can be configured to make measurements relative to an external reference. Offset and gain drift figures are improved compared to previous-generation transducers. The transducer operates from a single supply voltage at 3.3 or 5 V. It occupies a PCB-mountable or panel-mountable, lightweight (5g) package which incorporates three separate primary conductors to allow for multi-range measurement configurations. The HO series has an operating range of -40oC to 105oC.

PTM פורסם ב: