In summary, the LA 130-150 series measures DC, AC, and pulsed currents, providing an output in the form of a current signal proportional to the measured (primary) current. Two conversion ranges a factor of 1000 or 2000 are offered, with two mounting styles; the transducers can be supplied with an open aperture through which the current carrying the primary current is routed: or they can be supplied ready fitted with a primary conductor that will connect direct to the host PCB. Within the 33.5(H) x 37(W) x 16(D) mm outline, the conductor aperture is a generous 13.5 x 10 mm. In form, footprint and function the LA 130-150 series is backward-compatible with LEM's prior generation devices. For use in motor drives, inverters, power supplies and general industrial applications. These printed circuit board (PCB) mounted devices share a common, compact case outline, and are available to measure nominal full scale currents of 130 and 150 ARMS. Thanks to the application of LEM's established expertise in Closed Loop Hall Effect transducer technology, the LA 130-150 series offers high accuracy, extremely linear measurements at a very competitive price.