Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
ART-Slide5

LEM’s patented closure includes ferrite, which helps eliminate positioning error to achieve class 0.5 accuracy. The output voltage is the same for all available lengths of the ART, which means one integrator design can be used with any length coil, from the 70mm through the 300mm ART, without any calibration necessary.

PTM פורסם ב: