Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
LTC2460-Slide7

The LTC2450 family offers similar functionality to the LTC2460 ADCs, but requires an external reference. The LTC2450 and LTC2453 require an external reference such as the LT6660, LT1790 or LTC6652. The part numbering convention is the same as the LTC2460 family. The even numbers (LTC2450 and LTC2452) are SPI-compatible and the odd numbers (LTC2451 and LTC2453) are I²C-compatible. The LTC2450 and LTC2451 measure a single-ended input and the LTC2452 and LTC2453 measure a differential input.

PTM פורסם ב: