Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
LT3652-Slide2

The LT3652 is a 2A, monolithic, multi-chemistry battery charger designed to accept input power originating from solar power sources. Its innovative input voltage regulation control loop yields efficiencies comparable to more costly solar charging algorithms and methods. This device features high voltage operation at a typical operating input of 32V with a 40V absolute maximum.  Additionally, the LT3652 supports charging Li-Ion/Polymer, Li-Phosphate and SLA battery chemistries and has onboard charge termination.

PTM פורסם ב: