Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LTC3265-Slide7

In summary, Linear Technology’s LTC3265 is a high voltage low noise dual output regulator. It includes a boost charge pump, an inverting charge pump and two LDO regulators to generate bipolar low noise supply rails from a single positive input. It supports a wide input power supply range of 4.5V to 16V for the boost charge pump and a 4.5V to 32V range for the inverting charge pump. The device is ideal for medium to high voltage dual polarity rail applications such as powering op amps, instrumentation amplifiers or DACs in a variety of application spaces.

PTM פורסם ב: