Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LT3029-Slide2

The LT3029 is Linear Technology's first dual output, 500mA linear regulator. It enhances the dual LDO portfolio of 100/100mA, 100/500mA, and ±150mA output current combinations by offering the highest output current combination yet. The device offers a low dropout voltage of 300mV at 500mA output, 55µA per channel queiscent current, wide input and output voltage ranges, and two thermally enhanced compact packages.

PTM פורסם ב: