Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LT3573-Slide8

In summary, the LT3573 is a simple to use flyback converter that features a wide 3.0V to 40V VIN range with an integrated 1.25A 60V NPN power switch. VOUT is set using two external resistors. It’s design significantly simplifies flyback converters by sensing the output voltage directly from the primary-side flyback waveform.

PTM פורסם ב: