Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
LT3956-Slides2

The LT3956 delivers efficiencies of over 94% in boost mode, eliminating the need for external heat sinking. A frequency adjust pin permits the user to program the frequency between 100kHz and 1MHz, optimizing efficiency while minimizing external component size and cost. Combined with a 5mm x 6mm QFN package, the LT3956 offers a highly compact 25W LED driver or high voltage general purpose boost converter solution. The LT3956 uses True Color PWM™ dimming, delivering constant LED color with dimming ranges up to 3,000:1. For less demanding dimming requirements, the CTRL pin provides a 10:1 analog dimming range. The LT3956’s fixed frequency current mode architecture ensures stable operation over a wide range of supply and output voltages. A ground referenced voltage FB pin serves as the input for several LED protection features, enabling the converter to operate as a constant-voltage source.

PTM פורסם ב: