Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
EN55022-Slide6

A quick summary of the electrical specifications and features for all eight EN55022 Class B certified µModule® regulators is shown on this slide. The family supports output currents up to 8A with a single device and up to 32A by current sharing four converters. Select models also offer a temperature grade option that is 100% tested over the -55°C to 125°C operating temperature range.

PTM פורסם ב: