Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
LTM8025-Slide2

The existing products in the 36V µModule® Regulator Family feature wide input voltages ranging from 3.6V to 36V, with wide output voltages ranging from 0.8V to 10V. Output currents range from 200mA to 2A, with each successive model capable of outputting higher current. As demonstrated by the graphs, all of the existing models achieve efficiencies above 80%.

PTM פורסם ב: