Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Varistor - Slide18

As mentioned previously, the TMOV® and iTMOV® devices are made up of a Metal Oxide Varistor with an integrated thermally-active element. The device will automatically open-circuit when overheating occurs due to limited current abnormal sustained over-voltages. The integrated thermal activation element means it will not flame, fragment, or scorch when subjected to an abnormal over-voltage condition. Standard MOV’s are susceptible to thermal events. All ratings in the TMOV14 and TMOV20 devices are approved to UL1449 3rd edition.

PTM פורסם ב: