Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
bi-stable-slide14

In summary, Lumex InfoVue™ Bi-Stable LCD technology is a low-power LCD solution well-suited for a wide range of applications where display information is not changed more than a few times a day. A traditional LCD module requires 25-50mW of constant power to display even a static, unchanging image. Lumex’s Bi-Stable LCDs can display information for over a year AFTER the power has been turned off with just a one-time 2-5 second burst of 10 mW of power. This enables users to more easily update vital display information while also generating significant cost and manpower savings. InfoVue Bi-Stable LCD technology comes with complimentary integration support. Lumex Technical Design Specialists can integrate the bi-stable technology with LEDs, light pipes, switches, connectors and other key components to create solutions that maximize performance and efficiency in each individual application. The RoHs compliant InfoVue Bi-Stable LCDs are available in custom sizes ranging from ¼ inch to 9½ inches. Samples are available in a 2.8 inch size with 128 x 64 resolution. The displays are available in black-on-yellow or blue-on-white color formats.

PTM פורסם ב: